Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoC324B-2
Order Code2289273
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,387.050 (CNY3,827.3665) |
| 5+ | CNY3,320.640 (CNY3,752.3232) |
| 10+ | CNY3,254.230 (CNY3,677.2799) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY3,387.05 (CNY3,827.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC324B-2
Order Code2289273
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values33nH to 390µH
No. of Items in Kit220
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
33nH to 390µH
Product Range
-
Kit Contents
220-Pcs of 22 Values 33nH to 390nH 0603CS Series ± 2% Tolerance Chip Inductors
No. of Items in Kit
220
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5