Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,356.120 (CNY3,792.4156) |
| 5+ | CNY3,290.300 (CNY3,718.039) |
| 10+ | CNY3,224.460 (CNY3,643.6398) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY3,356.12 (CNY3,792.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC328A
Order Code2289276
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1nH to 10nH
No. of Items in Kit460
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C328A is a Chip Inductor Kit.
- Exceptionally high Q - up to 100 at 1.7GHz
- Very high self-resonant frequency - up to 12.7GHz
- Low inductance
Applications
Industrial
Contents
23 Each of 0402CS-1N0XJLU, 0402CS-1N2XJL, 0402CS-1N8XJLU, 0402CS-1N9XJLU, 0402CS-2N0XJLU, 0402CS-2N2XJLU, 0402CS-2N4XJLU, 0402CS-2N7XJLU, 0402CS-3N3XJLU, 0402CS-3N6XJLU, 0402CS-3N9XJLU, 0402CS-4N3XJLU, 0402CS-4N7XJLU, 0402CS-5N1XJLU, 0402CS-5N6XJLU, 0402CS-6N2XJLU, 0402CS-6N8XJLU, 0402CS-7N5XJLU, 0402CS-8N2XJLU, 0402CS-8N7XJLU, 0402CS-9N0XJLU, 0402CS-9N5XJLU and 0402CS-10NXJLU 5% tolerance chip inductors.
Technical Specifications
Kit Contents
460-Pcs of 23 Values 1nH to 10nH 0402CS Series ± 5% Tolerance Chip Inductors
Range of Inductance Values
1nH to 10nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
460
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5