Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY838.340 (CNY947.3242) |
| 3+ | CNY821.580 (CNY928.3854) |
| 5+ | CNY804.810 (CNY909.4353) |
| 10+ | CNY788.040 (CNY890.4852) |
| 20+ | CNY771.280 (CNY871.5464) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY838.34 (CNY947.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC334
Order Code2458162
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values100µH to 10mH
No. of Items in Kit39
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
39 Pcs of 13 Values 0.1mH to 10mH DS1608B Backlight Inductors
Range of Inductance Values
100µH to 10mH
Product Range
-
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
39
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25