Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,480.990 (CNY1,673.5187) |
| 3+ | CNY1,451.380 (CNY1,640.0594) |
| 5+ | CNY1,421.760 (CNY1,606.5888) |
| 10+ | CNY1,392.140 (CNY1,573.1182) |
| 20+ | CNY1,362.520 (CNY1,539.6476) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,480.99 (CNY1,673.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC347
Order Code2289291
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values47nH to 22µH
No. of Items in Kit330
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C347 is a Chip Inductor Kit. Ferrite construction for higher current carrying capacity.
- Lowest DCR in an 0603 form factor
Applications
Industrial
Contents
330 Pieces of 33 values 47 to 22000nH 0603LS series ±5% tolerance chip inductors.
Technical Specifications
Kit Contents
330-Pcs of 33 Values 47nH to 22000nH 0603LS Series ± 5% Tolerance Chip Inductors
Range of Inductance Values
47nH to 22µH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
330
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
