Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY806.090 (CNY910.8817) |
| 3+ | CNY789.970 (CNY892.6661) |
| 5+ | CNY773.850 (CNY874.4505) |
| 10+ | CNY757.730 (CNY856.2349) |
| 20+ | CNY741.610 (CNY838.0193) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY806.09 (CNY910.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC358
Order Code2458169
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values1µH to 33µH
No. of Items in Kit33
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
33 Pcs of 11 Values 1µH to 33µH DO3314 Series Power Wafer Inductors
Range of Inductance Values
1µH to 33µH
Product Range
-
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
33
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25