Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY700.750 (CNY791.8475) |
2+ | CNY685.960 (CNY775.1348) |
3+ | CNY671.160 (CNY758.4108) |
5+ | CNY656.360 (CNY741.6868) |
10+ | CNY641.560 (CNY724.9628) |
20+ | CNY635.110 (CNY717.6743) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY700.75 (CNY791.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC369
Order Code2458171
Technical Datasheet
Kit Contents56 Pcs of 14 Values 0.37mH to 7.2mH 5315TC Series Transponder Coils
Inductor Kit TypeRFID Transponder Coils Kit
Range of Inductance Values370µH to 7.2mH
No. of Items in Kit56
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
56 Pcs of 14 Values 0.37mH to 7.2mH 5315TC Series Transponder Coils
Range of Inductance Values
370µH to 7.2mH
Product Range
-
Inductor Kit Type
RFID Transponder Coils Kit
No. of Items in Kit
56
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25