Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY443.080 (CNY500.6804) |
| 3+ | CNY425.010 (CNY480.2613) |
| 5+ | CNY406.940 (CNY459.8422) |
| 10+ | CNY388.870 (CNY439.4231) |
| 20+ | CNY370.800 (CNY419.004) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY443.08 (CNY500.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC375
Order Code2458173
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values300nH to 47µH
No. of Items in Kit48
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
45 Pcs of 15 Values 0.3µH to 47µH LPO3310 Series Power Wafer Inductors
Range of Inductance Values
300nH to 47µH
Product Range
-
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
48
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25