Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,514.760 (CNY2,841.6788) |
| 5+ | CNY2,464.470 (CNY2,784.8511) |
| 10+ | CNY2,414.170 (CNY2,728.0121) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY2,514.76 (CNY2,841.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC403
Order Code3359678
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1nH to 220nH
No. of Items in Kit1080
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
20-Pcs of Each 54 Values 0402HP 1 nH to 220 nH ±5% Tolerance Chip Inductors
Range of Inductance Values
1nH to 220nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
1080
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5