Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoC403A-2
Order Code2289331
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,540.310 (CNY2,870.5503) |
| 5+ | CNY2,490.500 (CNY2,814.265) |
| 10+ | CNY2,440.690 (CNY2,757.9797) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY2,540.31 (CNY2,870.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC403A-2
Order Code2289331
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1nH to 18nH
No. of Items in Kit520
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C403A-2 is a ceramic Chip Inductor Kit.
- SRF values as high as 16GHz
- Up to 2300mA exceptional current handling capability
- Up to 105 at 1.7GHz very high Q
- Low inductance
Applications
Industrial
Contents
20 Each of 0402HP-1N0XJLU, 0402HP-2N0XJLU, 0402HP-2N2XJLU 5%, 0402HP-2N4XJLU, 0402HP-2N7XJLU, 0402HP-3N3XJLU, 0402HP-3N6XJLU, 0402HP-3N9XJLU, 0402HP-4N3XJLU, 0402HP-4N7XJLU, 0402HP-5N1XJLU, 0402HP-5N6XJLU, 0402HP-6N2XJLU, 0402HP-6N8XJLU, 0402HP-7N5XJLU, 0402HP-8N2XJLU, 0402HP-8N7XJLU, 0402HP-9N0XJLU, 0402HP-9N5XJLU, 0402HP-10NXJLU, 0402HP-11NXJLU, 0402HP-12NXJLU, 0402HP-13NXJLU, 0402HP-15NXJLU, 0402HP-16NXJLU and 0402HP-18NXJLU ±2% tolerance chip inductors.
Technical Specifications
Kit Contents
520-Pcs of 26 Values 1nH to 18nH 0402HP Series ± 2% Tolerance Chip Inductors
Range of Inductance Values
1nH to 18nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
520
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5