Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,627.260 (CNY4,098.8038) |
5+ | CNY3,554.720 (CNY4,016.8336) |
10+ | CNY3,482.170 (CNY3,934.8521) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY3,627.26 (CNY4,098.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC406-2
Order Code3359680
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1.8nH to 390nH
No. of Items in Kit540
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
1.8nH to 390nH
Product Range
-
Kit Contents
10-Pcs of Each 54 Values 0603HP 1.8 nH to 390 nH ±2% Tolerance Chip Inductors
No. of Items in Kit
540
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5