Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,337.460 (CNY2,641.3298) |
| 5+ | CNY2,290.720 (CNY2,588.5136) |
| 10+ | CNY2,243.970 (CNY2,535.6861) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY2,337.46 (CNY2,641.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC423-2
Order Code2289357
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1nH to 56nH
No. of Items in Kit360
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C423-2 is a ceramic Chip Inductor Kit.
- Only 60% the height of other 0603 chip inductors
- Up to 95 at 1.7GHz Exceptionally high Q
- Up to 16GHz Very high self-resonant frequency
Applications
Industrial
Contents
10 Each of 1nH, 1.2nH, 2nH, 2.3nH, 2.5nH 5%, 3nH, 3.3nH, 3.6nH, 3.9nH, 4.3nH, 4.7nH, 5.1nH, 5.6nH, 6.8nH, 7.2nH, 8.2nH, 9.5nH, 10nH, 11nH, 12nH, 15nH, 16nH, 18nH, 20nH, 22nH, 24nH, 27nH, 30nH, 33nH, 36nH, 39nH, 43nH, 47nH, 51nH and 56nH 2% 0603CT series low profile chip inductors.
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
1nH to 56nH
Product Range
-
Kit Contents
350-Pcs of 35 Values 1nH to 56nH 0603CT Series ± 2% Tolerance Chip Inductors
No. of Items in Kit
360
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5