Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,257.460 (CNY1,420.9298) |
| 3+ | CNY1,232.320 (CNY1,392.5216) |
| 5+ | CNY1,207.170 (CNY1,364.1021) |
| 10+ | CNY1,182.020 (CNY1,335.6826) |
| 20+ | CNY1,156.870 (CNY1,307.2631) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,257.46 (CNY1,420.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC435
Order Code2289368
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values180nH to 15µH
No. of Items in Kit63
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
63-Pcs of 21 Values 0.18uH to 15uH XAL1010 & XAL1060 Series Shielded Power Inductors
Range of Inductance Values
180nH to 15µH
Product Range
-
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
63
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5