Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,173.580 (CNY1,326.1454) |
| 3+ | CNY1,150.110 (CNY1,299.6243) |
| 5+ | CNY1,126.640 (CNY1,273.1032) |
| 10+ | CNY1,103.170 (CNY1,246.5821) |
| 20+ | CNY1,079.700 (CNY1,220.061) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,173.58 (CNY1,326.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC442
Order Code2289377
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values180nH to 33µH
No. of Items in Kit48
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
180nH to 33µH
Product Range
-
Kit Contents
45-Pcs of 15 Values 0.18uH to 22uH XAL60xx Series Shielded Power Inductors
No. of Items in Kit
48
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5