Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.090 (CNY82.5917) |
| 10+ | CNY68.760 (CNY77.6988) |
| 25+ | CNY64.430 (CNY72.8059) |
| 50+ | CNY60.090 (CNY67.9017) |
| 100+ | CNY55.760 (CNY63.0088) |
| 250+ | CNY51.420 (CNY58.1046) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY73.09 (CNY82.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
DC Current Rating
2.5A
Product Range
-
Inductor Case / Package
-
Product Width
17.02mm
Qualification
-
Inductance
1.47mH
Impedance
9.42kohm
Product Length
19.56mm
Product Height
9.91mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022