Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCG3333-ALD
Order Code3225557
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.160 (CNY41.9908) |
| 10+ | CNY31.070 (CNY35.1091) |
| 25+ | CNY28.410 (CNY32.1033) |
| 50+ | CNY24.300 (CNY27.459) |
| 100+ | CNY22.310 (CNY25.2103) |
| 250+ | CNY21.630 (CNY24.4419) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY37.16 (CNY41.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
DC Current Rating
3.7A
Product Range
-
Inductor Case / Package
-
Product Width
17.02mm
Qualification
-
Inductance
900µH
Impedance
2.27kohm
Product Length
19.56mm
Product Height
9.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022