Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCG3528-ALD
Order Code3225544
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.000 (CNY70.060) |
| 10+ | CNY56.480 (CNY63.8224) |
| 25+ | CNY51.080 (CNY57.7204) |
| 50+ | CNY45.070 (CNY50.9291) |
| 100+ | CNY40.110 (CNY45.3243) |
| 250+ | CNY35.450 (CNY40.0585) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY62.00 (CNY70.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
DC Current Rating
3.1A
Product Range
-
Inductor Case / Package
-
Product Width
17.02mm
Qualification
-
Inductance
3mH
Impedance
6.23kohm
Product Length
19.56mm
Product Height
9.91mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022