Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCM6518-ALD
Order Code3225551
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.250 (CNY59.0425) |
| 10+ | CNY47.600 (CNY53.788) |
| 50+ | CNY43.050 (CNY48.6465) |
| 100+ | CNY37.980 (CNY42.9174) |
| 200+ | CNY33.810 (CNY38.2053) |
| 350+ | CNY29.870 (CNY33.7531) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY52.25 (CNY59.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
DC Current Rating
2.5A
Product Range
-
Inductor Case / Package
-
Product Width
14.22mm
Qualification
-
Inductance
1.4mH
Impedance
4.17kohm
Product Length
16.38mm
Product Height
8.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022