Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCR7856-ALB
Order Code2780241
Also Known AsCR7856-ALB
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.230 (CNY45.4599) |
| 10+ | CNY36.650 (CNY41.4145) |
| 25+ | CNY33.150 (CNY37.4595) |
| 50+ | CNY29.250 (CNY33.0525) |
| 100+ | CNY26.030 (CNY29.4139) |
| 250+ | CNY23.000 (CNY25.990) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.23 (CNY45.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
DC Current Rating
470mA
Product Range
-
Inductor Case / Package
-
Product Width
5.5mm
Qualification
-
Inductance
4.7mH
Impedance
11.17kohm
Product Length
9.4mm
Product Height
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027