Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCR7915-ALD
Order Code3225555
Your Part Number
Technical Datasheet
1,855 In Stock
1,800 more incoming. You can reserve stock now
1855 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.740 (CNY69.7662) |
| 10+ | CNY56.240 (CNY63.5512) |
| 50+ | CNY50.870 (CNY57.4831) |
| 100+ | CNY44.880 (CNY50.7144) |
| 200+ | CNY39.950 (CNY45.1435) |
| 600+ | CNY35.300 (CNY39.889) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY61.74 (CNY69.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
DC Current Rating
2.6A
Product Range
-
Inductor Case / Package
-
Product Width
13mm
Qualification
-
Inductance
1.12mH
Impedance
3.1kohm
Product Length
13mm
Product Height
5.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022