Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-080LD
Order Code2836760
Product RangeCST2010 Series
Also Known AsCST2010-080LB
Technical Datasheet
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.330 (CNY39.9229) |
| 10+ | CNY34.140 (CNY38.5782) |
| 25+ | CNY32.880 (CNY37.1544) |
| 50+ | CNY31.530 (CNY35.6289) |
| 100+ | CNY30.050 (CNY33.9565) |
| 300+ | CNY28.380 (CNY32.0694) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.33 (CNY39.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-080LD
Order Code2836760
Product RangeCST2010 Series
Also Known AsCST2010-080LB
Technical Datasheet
Turns Ratio1:80
Inductance5.44mH
Primary Current40A
ET Constant203.2Vµs
Frequency Range2kHz to 1MHz
DC Resistance Secondary1.15ohm
DC Resistance Primary360µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCST2010 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:80
Primary Current
40A
Frequency Range
2kHz to 1MHz
DC Resistance Primary
360µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (21-Jan-2025)
Inductance
5.44mH
ET Constant
203.2Vµs
DC Resistance Secondary
1.15ohm
Transformer Mounting
Surface Mount
Product Range
CST2010 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00413