Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-200LD
Order Code2836764
Product RangeCST2010 Series
Also Known AsCST2010-200LB
Technical Datasheet
1 In Stock
300 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.770 (CNY39.2901) |
| 10+ | CNY33.600 (CNY37.968) |
| 25+ | CNY32.360 (CNY36.5668) |
| 50+ | CNY31.030 (CNY35.0639) |
| 100+ | CNY29.570 (CNY33.4141) |
| 300+ | CNY27.930 (CNY31.5609) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.77 (CNY39.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-200LD
Order Code2836764
Product RangeCST2010 Series
Also Known AsCST2010-200LB
Technical Datasheet
Turns Ratio1:200
Inductance34mH
Primary Current40A
ET Constant508Vµs
Frequency Range1kHz to 1MHz
DC Resistance Secondary4.06ohm
DC Resistance Primary360µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCST2010 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:200
Primary Current
40A
Frequency Range
1kHz to 1MHz
DC Resistance Primary
360µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
34mH
ET Constant
508Vµs
DC Resistance Secondary
4.06ohm
Transformer Mounting
Surface Mount
Product Range
CST2010 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00413