Print Page
Image is for illustrative purposes only. Please refer to product description.
164 In Stock
Need more?
164 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.110 (CNY34.0243) |
| 10+ | CNY27.050 (CNY30.5665) |
| 50+ | CNY23.980 (CNY27.0974) |
| 100+ | CNY20.910 (CNY23.6283) |
| 200+ | CNY17.840 (CNY20.1592) |
| 600+ | CNY14.770 (CNY16.6901) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.11 (CNY34.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCU8965-ALD
Order Code2526845
Technical Datasheet
Turns Ratio1:100
Inductance1.33mH
Primary Current20A
ET Constant32Vµs
Frequency Range16kHz to 1MHz
DC Resistance Secondary10.68ohm
DC Resistance Primary0.0015µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:100
Primary Current
20A
Frequency Range
16kHz to 1MHz
DC Resistance Primary
0.0015µohm
Transformer Terminals
J-Bend
SVHC
No SVHC (21-Jan-2025)
Inductance
1.33mH
ET Constant
32Vµs
DC Resistance Secondary
10.68ohm
Transformer Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16