Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDFT4532-513BLC
Order Code3499898
Product RangeDFT4532 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.460 (CNY43.4598) |
| 10+ | CNY34.550 (CNY39.0415) |
| 50+ | CNY30.630 (CNY34.6119) |
| 100+ | CNY26.710 (CNY30.1823) |
| 200+ | CNY22.790 (CNY25.7527) |
| 600+ | CNY18.870 (CNY21.3231) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.46 (CNY43.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT4532-513BLC
Order Code3499898
Product RangeDFT4532 Series
Technical Datasheet
DC Current Rating370mA
Inductance51µH
Product RangeDFT4532 Series
Impedance2.01kohm
Inductor Case / Package-
Product Length4.5mm
Product Width3.4mm
Product Height3.2mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
370mA
Product Range
DFT4532 Series
Inductor Case / Package
-
Product Width
3.4mm
Qualification
AEC-Q200
Inductance
51µH
Impedance
2.01kohm
Product Length
4.5mm
Product Height
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022