Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-475BLC
Order Code3499897
Product RangeDFT7160 Series
Technical Datasheet
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.550 (CNY36.7815) |
| 10+ | CNY30.610 (CNY34.5893) |
| 25+ | CNY28.670 (CNY32.3971) |
| 50+ | CNY26.720 (CNY30.1936) |
| 100+ | CNY24.780 (CNY28.0014) |
| 250+ | CNY22.830 (CNY25.7979) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.55 (CNY36.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-475BLC
Order Code3499897
Product RangeDFT7160 Series
Technical Datasheet
DC Current Rating500mA
Inductance4.7mH
Product RangeDFT7160 Series
Impedance13.47kohm
Inductor Case / Package-
Product Length7.5mm
Product Width5.6mm
Product Height4.9mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
DFT7160 Series
Inductor Case / Package
-
Product Width
5.6mm
Qualification
-
Inductance
4.7mH
Impedance
13.47kohm
Product Length
7.5mm
Product Height
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022