Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-223MLC
Order Code2287202
Product RangeDO1608C Series
Technical Datasheet
2,320 In Stock
Need more?
320 Next business day delivery available(Shanghai stock)
2000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.630 (CNY7.4919) |
| 10+ | CNY5.640 (CNY6.3732) |
| 50+ | CNY5.200 (CNY5.876) |
| 200+ | CNY5.090 (CNY5.7517) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.63 (CNY7.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-223MLC
Order Code2287202
Product RangeDO1608C Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)950mA
Inductor ConstructionUnshielded
Saturation Current (Isat)700mA
Product RangeDO1608C Series
Inductor Case / Package-
DC Resistance Max0.37ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
DO1608C-223MLC is a DO1608C series unshielded surface-mount power inductor. It provides high saturation current ratings, high energy storage, and low resistance.
- 22µH inductance with ±20% tolerance
- 0.37ohm max DCR
- 20MHz typ SRF frequency
- 700mA saturation current
- 0.75A rms current at 20°C rise
- Open magnetic flux path
- Industry standard footprint
- Défense supply centre CID A-A-59742
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
DO1608C Series
DC Resistance Max
0.37ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DO1608C-223MLC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164