Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1813H-332MLB
Order Code2287219
Product RangeDO1813H Series
Technical Datasheet
492 In Stock
Need more?
492 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.420 (CNY12.9046) |
| 50+ | CNY10.790 (CNY12.1927) |
| 100+ | CNY10.160 (CNY11.4808) |
| 250+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY8.900 (CNY10.057) |
| 1000+ | CNY8.730 (CNY9.8649) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.42 (CNY12.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1813H-332MLB
Order Code2287219
Product RangeDO1813H Series
Technical Datasheet
Inductance3.2µH
RMS Current (Irms)2.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Product RangeDO1813H Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width6.1mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.2µH
Inductor Construction
Unshielded
Product Range
DO1813H Series
DC Resistance Max
0.04ohm
Product Length
8.89mm
Product Height
5mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DO1813H-332MLB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000315