Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1813H-472MLD
Order Code2287220
Product RangeDO1813H Series
Also Known AsDO1813H-472MLB
Technical Datasheet
998 In Stock
Need more?
998 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.570 (CNY15.3341) |
| 50+ | CNY12.310 (CNY13.9103) |
| 100+ | CNY11.390 (CNY12.8707) |
| 250+ | CNY11.230 (CNY12.6899) |
| 500+ | CNY9.920 (CNY11.2096) |
| 1000+ | CNY8.490 (CNY9.5937) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.57 (CNY15.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1813H-472MLD
Order Code2287220
Product RangeDO1813H Series
Also Known AsDO1813H-472MLB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.6A
Product RangeDO1813H Series
Inductor Case / Package-
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width6.1mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
DO1813H Series
DC Resistance Max
0.054ohm
Product Length
8.89mm
Product Height
5mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000315