Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3314-472MLB
Order Code2457516RL
Product RangeDO3314 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY16.370 (CNY18.4981) |
250+ | CNY15.700 (CNY17.741) |
500+ | CNY14.000 (CNY15.820) |
1000+ | CNY12.250 (CNY13.8425) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,637.00 (CNY1,849.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3314-472MLB
Order Code2457516RL
Product RangeDO3314 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeDO3314 Series
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.4mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
DO3314 Series
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.2A
DC Resistance Max
0.32ohm
Product Length
3.3mm
Product Height
1.4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005