Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-152MLD
Order Code2287241
Product RangeDO3316P Series
Also Known AsDO3316P-152MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.050 (CNY17.0065) |
| 50+ | CNY13.650 (CNY15.4245) |
| 100+ | CNY12.630 (CNY14.2719) |
| 250+ | CNY12.460 (CNY14.0798) |
| 500+ | CNY11.010 (CNY12.4413) |
| 1000+ | CNY9.410 (CNY10.6333) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.05 (CNY17.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-152MLD
Order Code2287241
Product RangeDO3316P Series
Also Known AsDO3316P-152MLB
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)8A
Product RangeDO3316P Series
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
DO3316P Series
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.4A
Saturation Current (Isat)
8A
DC Resistance Max
0.01ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123