Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-224MLB
Order Code2287256
Product RangeDO3316P Series
Your Part Number
Technical Datasheet
153 In Stock
2,000 more incoming. You can reserve stock now
153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.420 (CNY18.5546) |
| 50+ | CNY14.690 (CNY16.5997) |
| 100+ | CNY13.210 (CNY14.9273) |
| 250+ | CNY12.150 (CNY13.7295) |
| 500+ | CNY10.650 (CNY12.0345) |
| 1000+ | CNY9.090 (CNY10.2717) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.42 (CNY18.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-224MLB
Order Code2287256
Product RangeDO3316P Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangeDO3316P Series
Inductor Case / Package-
DC Resistance Max0.61ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
DO3316P Series
DC Resistance Max
0.61ohm
Product Length
12.95mm
Product Height
5.21mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DO3316P-224MLB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123