Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-682MLD
Order Code2287245
Product RangeDO3316P Series
Also Known AsDO3316P-682MLB
Technical Datasheet
593 In Stock
Need more?
593 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY16.560 (CNY18.7128) | 
| 50+ | CNY15.020 (CNY16.9726) | 
| 100+ | CNY13.900 (CNY15.707) | 
| 250+ | CNY13.710 (CNY15.4923) | 
| 500+ | CNY12.110 (CNY13.6843) | 
| 1000+ | CNY10.360 (CNY11.7068) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.56 (CNY18.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-682MLD
Order Code2287245
Product RangeDO3316P Series
Also Known AsDO3316P-682MLB
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.6A
Product RangeDO3316P Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
DO3316P Series
DC Resistance Max
0.027ohm
Product Length
12.95mm
Product Height
5.21mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
4.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DO3316P-682MLD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123