Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-222MLD
Order Code2287268
Product RangeDO3316T Series
Also Known AsDO3316T-222MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.790 (CNY28.0127) |
| 10+ | CNY22.490 (CNY25.4137) |
| 50+ | CNY20.800 (CNY23.504) |
| 200+ | CNY20.520 (CNY23.1876) |
| 400+ | CNY18.130 (CNY20.4869) |
| 750+ | CNY15.510 (CNY17.5263) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.79 (CNY28.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-222MLD
Order Code2287268
Product RangeDO3316T Series
Also Known AsDO3316T-222MLB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.8A
Product RangeDO3316T Series
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length13.21mm
Product Width9.91mm
Product Height6.35mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
DO3316T Series
Inductance Tolerance
± 20%
Product Width
9.91mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.4A
Saturation Current (Isat)
7.8A
DC Resistance Max
0.011ohm
Product Length
13.21mm
Product Height
6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125