Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3340P-103MLB
Order Code2457523
Product RangeDO3340P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.720 (CNY23.4136) |
| 10+ | CNY17.670 (CNY19.9671) |
| 25+ | CNY16.300 (CNY18.419) |
| 50+ | CNY15.120 (CNY17.0856) |
| 100+ | CNY13.940 (CNY15.7522) |
| 225+ | CNY11.810 (CNY13.3453) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.72 (CNY23.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3340P-103MLB
Order Code2457523
Product RangeDO3340P Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)8A
Product RangeDO3340P Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height11.43mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
DO3340P Series
DC Resistance Max
0.04ohm
Product Length
12.95mm
Product Height
11.43mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028