Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-104MLD
Order Code2287317
Product RangeDO5010H Series
Also Known AsDO5010H-104MLB
Your Part Number
Technical Datasheet
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.710 (CNY24.5323) |
| 10+ | CNY19.620 (CNY22.1706) |
| 25+ | CNY18.120 (CNY20.4756) |
| 50+ | CNY17.810 (CNY20.1253) |
| 100+ | CNY15.790 (CNY17.8427) |
| 250+ | CNY13.460 (CNY15.2098) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.71 (CNY24.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-104MLD
Order Code2287317
Product RangeDO5010H Series
Also Known AsDO5010H-104MLB
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Product RangeDO5010H Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
DO5010H Series
DC Resistance Max
0.19ohm
Product Length
18.03mm
Product Height
7.11mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00347