Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-145KLD
Order Code2287347
Product RangeDO5040H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.010 (CNY27.1313) |
5+ | CNY22.510 (CNY25.4363) |
10+ | CNY21.010 (CNY23.7413) |
25+ | CNY20.500 (CNY23.165) |
50+ | CNY18.530 (CNY20.9389) |
175+ | CNY16.550 (CNY18.7015) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.01 (CNY27.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-145KLD
Order Code2287347
Product RangeDO5040H Series
Technical Datasheet
Inductance1.4mH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Product RangeDO5040H Series
Inductor Case / Package-
DC Resistance Max1.3ohm
Inductance Tolerance± 10%
Product Length18.54mm
Product Width15.24mm
Product Height12mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.4mH
Inductor Construction
Unshielded
Product Range
DO5040H Series
DC Resistance Max
1.3ohm
Product Length
18.54mm
Product Height
12mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00743