Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-282MLD
Order Code2287348
Product RangeDO5040H Series
Also Known AsDO5040H-282MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.180 (CNY25.0634) |
| 5+ | CNY21.440 (CNY24.2272) |
| 10+ | CNY20.690 (CNY23.3797) |
| 25+ | CNY19.950 (CNY22.5435) |
| 50+ | CNY19.200 (CNY21.696) |
| 175+ | CNY18.450 (CNY20.8485) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.18 (CNY25.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-282MLD
Order Code2287348
Product RangeDO5040H Series
Also Known AsDO5040H-282MLB
Technical Datasheet
Inductance2.8µH
RMS Current (Irms)12.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)33.4A
Product RangeDO5040H Series
DC Resistance Max5200µohm
Inductance Tolerance± 20%
Product Length22.35mm
Product Width16.26mm
Product Height12mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.8µH
Inductor Construction
Unshielded
Product Range
DO5040H Series
Inductance Tolerance
± 20%
Product Width
16.26mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12.1A
Saturation Current (Isat)
33.4A
DC Resistance Max
5200µohm
Product Length
22.35mm
Product Height
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00743