Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-333MLD
Order Code2296439
Product RangeDO5040H Series
Your Part Number
Technical Datasheet
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 175+ | CNY23.230 (CNY26.2499) |
| 875+ | CNY15.060 (CNY17.0178) |
| 1750+ | CNY14.760 (CNY16.6788) |
Price for:Each (Supplied on Full Reel)
Minimum: 175
Multiple: 175
CNY4,065.25 (CNY4,593.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-333MLD
Order Code2296439
Product RangeDO5040H Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)9.6A
Product RangeDO5040H Series
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height12mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
DO5040H Series
DC Resistance Max
0.037ohm
Product Length
18.54mm
Product Height
12mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
9.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DO5040H-333MLD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00743