Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-824L
Order Code2457587
Product RangeDR0608 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.800 (CNY7.684) |
| 10+ | CNY6.050 (CNY6.8365) |
| 25+ | CNY5.390 (CNY6.0907) |
| 50+ | CNY4.950 (CNY5.5935) |
| 100+ | CNY4.370 (CNY4.9381) |
| 300+ | CNY3.770 (CNY4.2601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.80 (CNY7.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-824L
Order Code2457587
Product RangeDR0608 Series
Technical Datasheet
Product RangeDR0608 Series
Inductance820µH
Inductor ConstructionUnshielded
RMS Current (Irms)480mA
Saturation Current (Isat)400mA
DC Resistance Max2.7ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0608 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
400mA
Inductance Tolerance
± 10%
Inductance
820µH
RMS Current (Irms)
480mA
DC Resistance Max
2.7ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013