Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-183L
Order Code2457597
Product RangeDR0810 Series
Your Part Number
Technical Datasheet
103 In Stock
Need more?
103 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.700 (CNY9.831) |
| 10+ | CNY8.180 (CNY9.2434) |
| 25+ | CNY7.660 (CNY8.6558) |
| 50+ | CNY7.140 (CNY8.0682) |
| 100+ | CNY6.620 (CNY7.4806) |
| 300+ | CNY6.100 (CNY6.893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.70 (CNY9.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-183L
Order Code2457597
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance18µH
Inductor ConstructionUnshielded
RMS Current (Irms)5A
Saturation Current (Isat)3.5A
DC Resistance Max0.038ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.5A
Inductance Tolerance
± 10%
Inductance
18µH
RMS Current (Irms)
5A
DC Resistance Max
0.038ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DR0810-183L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027