Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-223L
Order Code2457598
Product RangeDR0810 Series
Your Part Number
Technical Datasheet
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 10+ | CNY6.930 (CNY7.8309) |
| 25+ | CNY6.170 (CNY6.9721) |
| 50+ | CNY5.670 (CNY6.4071) |
| 100+ | CNY5.010 (CNY5.6613) |
| 300+ | CNY4.320 (CNY4.8816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.78 (CNY8.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-223L
Order Code2457598
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.6A
Saturation Current (Isat)3.4A
DC Resistance Max0.046ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.4A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
4.6A
DC Resistance Max
0.046ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027