Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-334L
Order Code2457612
Product RangeDR0810 Series
Your Part Number
Technical Datasheet
301 In Stock
Need more?
301 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.720 (CNY8.7236) |
| 10+ | CNY6.870 (CNY7.7631) |
| 25+ | CNY6.120 (CNY6.9156) |
| 50+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY4.960 (CNY5.6048) |
| 300+ | CNY4.280 (CNY4.8364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.72 (CNY8.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-334L
Order Code2457612
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.2A
Saturation Current (Isat)880mA
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
880mA
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
1.2A
DC Resistance Max
0.7ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027