Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-102MLC
Order Code2287367
Product RangeEPL2010 Series
Also Known AsEPL2010-102MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY7.690 (CNY8.6897) |
50+ | CNY6.540 (CNY7.3902) |
250+ | CNY5.390 (CNY6.0907) |
500+ | CNY4.110 (CNY4.6443) |
1000+ | CNY3.810 (CNY4.3053) |
2000+ | CNY3.500 (CNY3.955) |
10000+ | CNY3.430 (CNY3.8759) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY38.45 (CNY43.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-102MLC
Order Code2287367
Product RangeEPL2010 Series
Also Known AsEPL2010-102MLB
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.36A
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeEPL2010 Series
Inductor Case / Package-
DC Resistance Max0.119ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.05mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
EPL2010 Series
DC Resistance Max
0.119ohm
Product Length
2mm
Product Height
1.05mm
RMS Current (Irms)
1.36A
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EPL2010-102MLC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014