Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2014-222MLC
Order Code2287383
Product RangeEPL2014 Series
Also Known AsEPL2014-222MLB
Technical Datasheet
1,554 In Stock
Need more?
1554 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.960 (CNY6.7348) |
| 50+ | CNY5.400 (CNY6.102) |
| 250+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.930 (CNY5.5709) |
| 1000+ | CNY4.360 (CNY4.9268) |
| 2000+ | CNY3.730 (CNY4.2149) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY29.80 (CNY33.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2014-222MLC
Order Code2287383
Product RangeEPL2014 Series
Also Known AsEPL2014-222MLB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.42A
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeEPL2014 Series
Inductor Case / Package-
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
EPL2014 Series
DC Resistance Max
0.132ohm
Product Length
2mm
Product Height
1.45mm
RMS Current (Irms)
1.42A
Saturation Current (Isat)
600mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EPL2014-222MLC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021