Need more?
Quantity | Price (inc GST) |
---|---|
5+ | CNY13.150 (CNY14.8595) |
50+ | CNY11.210 (CNY12.6673) |
250+ | CNY9.270 (CNY10.4751) |
500+ | CNY6.430 (CNY7.2659) |
1000+ | CNY5.980 (CNY6.7574) |
2000+ | CNY5.870 (CNY6.6331) |
10000+ | CNY5.750 (CNY6.4975) |
Product Information
Product Overview
The EPL3015-472MLB is a surface mount shielded Power Inductor with ferrite core. This low profile inductor features tin-silver-copper over tin over nickel over silver terminations and is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor also features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and tested with pure water or alcohol only. DC current at which the inductance drops the specified amount from its value without current and the inductance tested at 100kHz, 0.1Vrms, 0ADC.
- Extremely low DCR and very high SRF ratings
Technical Specifications
4.7µH
Shielded
EPL3015 Series
0.167ohm
3mm
1.5mm
1.4A
550mA
-
± 20%
3mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EPL3015-472MLC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate