Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-682MLC
Order Code2287413
Product RangeEPL3015 Series
Also Known AsEPL3015-682MLB
Technical Datasheet
793 In Stock
Need more?
793 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.000 (CNY5.650) |
| 50+ | CNY4.530 (CNY5.1189) |
| 250+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY4.140 (CNY4.6782) |
| 1000+ | CNY3.970 (CNY4.4861) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY25.00 (CNY28.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-682MLC
Order Code2287413
Product RangeEPL3015 Series
Also Known AsEPL3015-682MLB
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeEPL3015 Series
Inductor Case / Package-
DC Resistance Max0.223ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
EPL3015 Series
DC Resistance Max
0.223ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
450mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048