Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoGA3094-ALC
Order Code2287436
Product RangeGA309x Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.090 (CNY19.3117) |
| 10+ | CNY16.750 (CNY18.9275) |
| 25+ | CNY16.410 (CNY18.5433) |
| 50+ | CNY16.070 (CNY18.1591) |
| 100+ | CNY15.730 (CNY17.7749) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.09 (CNY19.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3094-ALC
Order Code2287436
Product RangeGA309x Series
Technical Datasheet
Inductance12nH
RMS Current (Irms)7A
Product RangeGA309x Series
Inductance Tolerance± 5%
DC Resistance Max2000µohm
Self Resonant Frequency2.4GHz
Product Length4.96mm
Product Width5.84mm
Product Height4.95mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GA3094-AL series high-current Air Core Inductor with tin-silver over copper termination. The use of heavy gauge wire allows these parts to have the lowest DCR and highest current ratings. They offer Q values over 100 from 100MHz to 1GHz.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
Applications
Power Management, Industrial
Technical Specifications
Inductance
12nH
Product Range
GA309x Series
DC Resistance Max
2000µohm
Product Length
4.96mm
Product Height
4.95mm
RMS Current (Irms)
7A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.4GHz
Product Width
5.84mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GA3094-ALC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028