Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-103MRB
Order Code2407926
Product RangeLPD3015 Series
Technical Datasheet
788 In Stock
Need more?
788 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.250 (CNY10.4525) |
| 50+ | CNY8.520 (CNY9.6276) |
| 100+ | CNY7.850 (CNY8.8705) |
| 250+ | CNY7.690 (CNY8.6897) |
| 500+ | CNY7.520 (CNY8.4976) |
| 1000+ | CNY6.300 (CNY7.119) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.25 (CNY10.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-103MRB
Order Code2407926
Product RangeLPD3015 Series
Technical Datasheet
Product RangeLPD3015 Series
Inductance, Parallel10µH
RMS Current, Parallel530mA
Saturation Current, Parallel590mA
DC Resistance Max, Parallel1.04ohm
Leakage Inductance280nH
Turns Ratio1:1
Product Length3mm
Product Width3mm
Product Height1.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD3015 Series
RMS Current, Parallel
530mA
DC Resistance Max, Parallel
1.04ohm
Turns Ratio
1:1
Product Width
3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
590mA
Leakage Inductance
280nH
Product Length
3mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052