Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-152MRC
Order Code2407920
Product RangeLPD3015 Series
Also Known AsLPD3015-152MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.780 (CNY9.9214) |
| 50+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY7.470 (CNY8.4411) |
| 250+ | CNY7.330 (CNY8.2829) |
| 500+ | CNY7.180 (CNY8.1134) |
| 1000+ | CNY6.020 (CNY6.8026) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.78 (CNY9.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-152MRC
Order Code2407920
Product RangeLPD3015 Series
Also Known AsLPD3015-152MRB
Technical Datasheet
Product RangeLPD3015 Series
Inductance, Parallel1.5µH
RMS Current, Parallel1.2A
Saturation Current, Parallel1.7A
DC Resistance Max, Parallel0.204ohm
Leakage Inductance110nH
Turns Ratio1:1
Product Length3mm
Product Width3mm
Product Height1.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD3015 Series
RMS Current, Parallel
1.2A
DC Resistance Max, Parallel
0.204ohm
Turns Ratio
1:1
Product Width
3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
1.5µH
Saturation Current, Parallel
1.7A
Leakage Inductance
110nH
Product Length
3mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052