Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-154MRC
Order Code2407937
Product RangeLPD3015 Series
Also Known AsLPD3015-154MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.780 (CNY9.9214) |
| 50+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY7.470 (CNY8.4411) |
| 250+ | CNY7.330 (CNY8.2829) |
| 500+ | CNY7.180 (CNY8.1134) |
| 1000+ | CNY6.020 (CNY6.8026) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.78 (CNY9.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-154MRC
Order Code2407937
Product RangeLPD3015 Series
Also Known AsLPD3015-154MRB
Technical Datasheet
Product RangeLPD3015 Series
Inductance, Parallel150µH
RMS Current, Parallel160mA
Saturation Current, Parallel170mA
DC Resistance Max, Parallel12.4ohm
Leakage Inductance2.22µH
Turns Ratio1:1
Product Length3mm
Product Width3mm
Product Height1.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD3015 Series
RMS Current, Parallel
160mA
DC Resistance Max, Parallel
12.4ohm
Turns Ratio
1:1
Product Width
3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
150µH
Saturation Current, Parallel
170mA
Leakage Inductance
2.22µH
Product Length
3mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052