Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-222MRC
Order Code2407922
Product RangeLPD3015 Series
Also Known AsLPD3015-222MRB
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.970 (CNY12.3961) |
| 50+ | CNY9.730 (CNY10.9949) |
| 100+ | CNY8.550 (CNY9.6615) |
| 250+ | CNY7.220 (CNY8.1586) |
| 500+ | CNY6.540 (CNY7.3902) |
| 1000+ | CNY5.920 (CNY6.6896) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.97 (CNY12.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-222MRC
Order Code2407922
Product RangeLPD3015 Series
Also Known AsLPD3015-222MRB
Technical Datasheet
Product RangeLPD3015 Series
Inductance, Parallel2.2µH
RMS Current, Parallel1.05A
Saturation Current, Parallel1.6A
DC Resistance Max, Parallel0.3ohm
Leakage Inductance140nH
Turns Ratio1:1
Product Length3mm
Product Width3mm
Product Height1.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD3015 Series
RMS Current, Parallel
1.05A
DC Resistance Max, Parallel
0.3ohm
Turns Ratio
1:1
Product Width
3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
2.2µH
Saturation Current, Parallel
1.6A
Leakage Inductance
140nH
Product Length
3mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052